
CYW20930A0KML2GT | |
|---|---|
DigiKey Part Number | 2832-CYW20930A0KML2GT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CYW20930A0KML2GT |
Description | IC RF TXRX+MCU BLE |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v3.0 2.4GHz |
Datasheet | Datasheet |
Category | Protocol |
Mfr | Frequency |
Packaging Tape & Reel (TR) | Serial Interfaces I2C, I2S, SPI, UART |
Part Status Obsolete | GPIO 14 |
DigiKey Programmable Not Verified | Voltage - Supply 1.4V ~ 3.6V |
Type TxRx + MCU | Operating Temperature -30°C ~ 85°C |
RF Family/Standard Bluetooth |

