
CYW20737A1KML2G | |
|---|---|
DigiKey Part Number | 2832-CYW20737A1KML2G-ND |
Manufacturer | |
Manufacturer Product Number | CYW20737A1KML2G |
Description | IC RF TXRX+MCU BLE 32QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v4.0 2.4GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Power - Output 4dBm |
Mfr | Sensitivity -94dBm |
Packaging Tray | Serial Interfaces I2C, SPI, UART |
Part Status Active | GPIO 14 |
DigiKey Programmable Not Verified | Voltage - Supply 1.2V |
Type TxRx + MCU | Current - Receiving 9.8mA |
RF Family/Standard Bluetooth | Current - Transmitting 9.1mA |
Protocol | Operating Temperature -30°C ~ 85°C |
Modulation GFSK | Mounting Type Surface Mount |
Frequency | Package / Case 32-VFQFN Exposed Pad |
Data Rate (Max) 1Mbps | Supplier Device Package 32-QFN (5x5) |

