
CYW20733A2KML1G | |
|---|---|
DigiKey Part Number | 2832-CYW20733A2KML1G-ND |
Manufacturer | |
Manufacturer Product Number | CYW20733A2KML1G |
Description | IC RF TXRX+MCU BLE 56QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v3.0 +EDR 2.4GHz 56-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Power - Output 10dBm |
Mfr | Sensitivity -85dBm |
Packaging Tray | Serial Interfaces I2C, SPI, UART |
Part Status Obsolete | GPIO 57 |
DigiKey Programmable Not Verified | Voltage - Supply 3V |
Type TxRx + MCU | Current - Receiving 28mA |
RF Family/Standard Bluetooth | Current - Transmitting 63mA |
Protocol | Operating Temperature 0°C ~ 70°C |
Modulation 4DQPSK, 8DPSK, GFSK | Mounting Type Surface Mount |
Frequency | Package / Case 56-VFQFN Exposed Pad |
Data Rate (Max) 3Mbps | Supplier Device Package 56-QFN (7x7) |

