
CYW20702A1KWFBG | |
|---|---|
DigiKey Part Number | 2832-CYW20702A1KWFBG-ND |
Manufacturer | |
Manufacturer Product Number | CYW20702A1KWFBG |
Description | IC RF TXRX+MCU BLE 50WFBGA |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v4.0 +EDR 2.4GHz 50-WFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | 4DQPSK, 8DPSK, GFSK | |
Frequency | ||
Data Rate (Max) | 3Mbps | |
Power - Output | 10dBm | |
Sensitivity | -92dBm | |
Memory Size | - | |
Serial Interfaces | I2C, I2S, SPI, UART, USB | |
GPIO | 7 | |
Voltage - Supply | 2.3V ~ 5.5V | |
Current - Receiving | 32mA | |
Current - Transmitting | 65mA | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 50-WFBGA | |
Supplier Device Package | 50-WFBGA (4.5x4) |

