
CYUSB3025-BZXI | |
|---|---|
DigiKey Part Number | 2832-CYUSB3025-BZXI-ND |
Manufacturer | |
Manufacturer Product Number | CYUSB3025-BZXI |
Description | NO WARRANTY |
Customer Reference | |
Detailed Description | ARM9® EZ-USB™ SD3 SD3™ USB and Mass Storage Peripheral Controller Microcontroller IC 121-TFBGA |
Datasheet | Datasheet |
Category | RAM Size 512K x 8 |
Manufacturer Cypress Semiconductor Corp | Interface I2C, I2S, MMC/SD, SPI, UART, USB |
Series | Number of I/O 59 |
Packaging Tray | Voltage - Supply 1.15V ~ 1.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Applications SD3™ USB and Mass Storage Peripheral Controller | Package / Case 121-TFBGA |
Core Processor ARM9® | Supplier Device Package 121-FBGA (10x10) |
Controller Series CYUSB |

