
CYPD7271-68LQXQ | |
|---|---|
DigiKey Part Number | 2832-CYPD7271-68LQXQ-ND |
Manufacturer | |
Manufacturer Product Number | CYPD7271-68LQXQ |
Description | CCG7D |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 EZ-PD™ CCG7D USB Type C Microcontroller IC FLASH (128kB), ROM (32kB) 68-UFQFN Exposed Pad |
Datasheet | Datasheet |
Category | RAM Size 16K x 8 |
Manufacturer Infineon Technologies | Interface I2C, SPI, UART, USB |
Series | Number of I/O 19 |
Packaging Tray | Voltage - Supply 4V ~ 24V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Applications USB Type C | Package / Case 68-UFQFN Exposed Pad |
Core Processor ARM® Cortex®-M0 | Supplier Device Package PG-VQFN-68 |
Program Memory Type FLASH (128kB), ROM (32kB) |

