
CYPD5235-96BZXI | |
|---|---|
DigiKey Part Number | 2832-CYPD5235-96BZXI-ND |
Manufacturer | |
Manufacturer Product Number | CYPD5235-96BZXI |
Description | POWER MANAGEMENT CIRCUIT |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 EZ-PD™ CCG5 USB Type C Microcontroller IC FLASH (128kB) 96-VFBGA |
Datasheet | Datasheet |
Category | RAM Size 12K x 8 |
Manufacturer Cypress Semiconductor Corp | Interface I2C, SPI, UART/USART, USB |
Series | Number of I/O 28 |
Packaging Tray | Voltage - Supply 2.75V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Applications USB Type C | Package / Case 96-VFBGA |
Core Processor ARM® Cortex®-M0 | Supplier Device Package 96-BGA (6x6) |
Program Memory Type FLASH (128kB) | Base Product Number |

