
CYPD1103-35FNXIT | |
|---|---|
DigiKey Part Number | 2832-CYPD1103-35FNXIT-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CYPD1103-35FNXIT |
Description | MICROPROCESSOR CIRCUIT, CMOS, PB |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 EZ-PD™ CCG1 USB Type C Microcontroller IC FLASH (32KB) 35-UFBGA, WLCSP |
Category | RAM Size 4K x 8 |
Manufacturer Cypress Semiconductor Corp | Interface I2C, SPI, UART/USART, USB |
Series | Number of I/O 31 |
Packaging Tape & Reel (TR) | Voltage - Supply 1.71V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Applications USB Type C | Package / Case 35-UFBGA, WLCSP |
Core Processor ARM® Cortex®-M0 | Supplier Device Package 35-WLCSP (3.23x2.10) |
Program Memory Type FLASH (32KB) |

