
CYIFS781BZXCT | |
|---|---|
DigiKey Part Number | 2832-CYIFS781BZXCTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CYIFS781BZXCT |
Description | SPREAD SPECTRUM CLOCK GENERATOR |
Customer Reference | |
Detailed Description | Spread Spectrum Clock Generator IC 82MHz 1 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CYIFS781BZXCT Models |
Category | Ratio - Input:Output 1:1 |
Manufacturer Cypress Semiconductor Corp | Differential - Input:Output No/No |
Packaging Tape & Reel (TR) | Frequency - Max 82MHz |
Part Status Obsolete | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 6V |
Type Spread Spectrum Clock Generator | Operating Temperature 0°C ~ 70°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input CMOS, TTL | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Output CMOS, TTL | Supplier Device Package 8-TSSOP |
Number of Circuits 1 |

