


CYBL10162-56LQXI | |
|---|---|
DigiKey Part Number | 2832-CYBL10162-56LQXI-ND |
Manufacturer | |
Manufacturer Product Number | CYBL10162-56LQXI |
Description | IC RF TXRX+MCU BLE 56QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v4.1 2.4GHz 56-UFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Sensitivity -91dBm |
Mfr | Memory Size 128kB Flash, 8kB ROM, 16kB SRAM |
Packaging Tray | Serial Interfaces I2C, SPI, UART |
Part Status Obsolete | GPIO 36 |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 5.5V |
Type TxRx + MCU | Current - Receiving 16.4mA ~ 21.5mA |
RF Family/Standard Bluetooth | Current - Transmitting 12.5mA ~ 20mA |
Protocol | Operating Temperature -40°C ~ 105°C |
Modulation GFSK | Mounting Type Surface Mount |
Frequency | Package / Case 56-UFQFN Exposed Pad |
Data Rate (Max) 1Mbps | Supplier Device Package 56-QFN (7x7) |
Power - Output 3dBm |

