
CY8CTST120-56LTXI | |
|---|---|
DigiKey Part Number | 2832-CY8CTST120-56LTXI-ND |
Manufacturer | |
Manufacturer Product Number | CY8CTST120-56LTXI |
Description | 8-BIT MICROCONTROLLERS - MCU TRU |
Customer Reference | |
Detailed Description | M8C TrueTouch™ Touchscreen Controller Microcontroller IC FLASH (16kB) 56-VFQFN Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Touchscreen Controller | |
Core Processor | M8C | |
Program Memory Type | FLASH (16kB) | |
Controller Series | CY8CT | |
RAM Size | 1K x 8 | |
Interface | I2C, SPI, UART/USART, USB | |
Voltage - Supply | 3V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Base Product Number |

