



CY8CMBR3002-SX1I | |
|---|---|
DigiKey Part Number | 2832-CY8CMBR3002-SX1I-ND |
Manufacturer | |
Manufacturer Product Number | CY8CMBR3002-SX1I |
Description | IC CAP SENSE CTRLR 2CAP 8SOIC |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Buttons | |
Proximity Detection | Yes | |
Number of Inputs | Up to 2 | |
LED Driver Channels | Up to 1 | |
Interface | Open Drain | |
Resolution | - | |
Voltage - Supply | 1.8V ~ 5.5V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |

