
CY8CLED03D02-56LTXI | |
|---|---|
DigiKey Part Number | 2832-CY8CLED03D02-56LTXI-ND |
Manufacturer | |
Manufacturer Product Number | CY8CLED03D02-56LTXI |
Description | IC MCU 8BIT 16KB FLASH 56VQFN |
Customer Reference | |
Detailed Description | M8C PowerPSOC™ CY8CLED Intelligent LED Driver Microcontroller IC FLASH (16KB) 56-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CY8CLED03D02-56LTXI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Intelligent LED Driver | |
Core Processor | M8C | |
Program Memory Type | FLASH (16KB) | |
Controller Series | CY8CLED | |
RAM Size | 1K x 8 | |
Interface | DALI, DMX512, I2C, IrDA, SPI, UART/USART | |
Number of I/O | 14 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) |

