
CY8C4014FNI-421AT | |
|---|---|
DigiKey Part Number | 2832-CY8C4014FNI-421AT-428-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY8C4014FNI-421AT |
Description | IC MCU 32BIT 16KB FLASH 16WLCSP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 PSOC™ 4 CY8C4000 Microcontroller IC 32-Bit 16MHz 16KB (16K x 8) FLASH 16-WLCSP (1.45x1.56) |
Datasheet | Datasheet |
Category | Number of I/O 12 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tape & Reel (TR) | RAM Size 2K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.71V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters D/A 1x7b, 1x8b |
Core Processor ARM® Cortex®-M0 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 16MHz | Mounting Type Surface Mount |
Connectivity I2C | Supplier Device Package 16-WLCSP (1.45x1.56) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 16-XFBGA, WLCSP |


