8051 PSOC® 3 CY8C32xx Microcontroller IC 8-Bit 50MHz 16KB (16K x 8) FLASH 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY8C3244PVI-133

DigiKey Part Number
2832-CY8C3244PVI-133-ND
Manufacturer
Manufacturer Product Number
CY8C3244PVI-133
Description
IC MCU 8BIT 16KB FLASH 48SSOP
Customer Reference
Detailed Description
8051 PSOC® 3 CY8C32xx Microcontroller IC 8-Bit 50MHz 16KB (16K x 8) FLASH 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
CY8C3244PVI-133 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
8051
Core Size
8-Bit
Speed
50MHz
Connectivity
EBI/EMI, I2C, LINbus, SPI, UART/USART
Peripherals
CapSense, DMA, LCD, POR, PWM, WDT
Number of I/O
25
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
512 x 8
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 5.5V
Data Converters
A/D 16x12b; D/A 1x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-SSOP
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 482
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate 301,21 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.