
CY8C20347S-24LQXIT | |
|---|---|
DigiKey Part Number | 2832-CY8C20347S-24LQXITTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY8C20347S-24LQXIT |
Description | MICROPROCESSOR CIRCUIT, CMOS |
Customer Reference | |
Detailed Description | M8C CAPSENSE™ Controllers Capacitive Sensing Microcontroller IC FLASH (16kB) 24-UFQFN Exposed Pad |
Datasheet | Datasheet |
Category | RAM Size 2K x 8 |
Manufacturer Cypress Semiconductor Corp | Interface I2C, SPI |
Series | Number of I/O 20 |
Packaging Tape & Reel (TR) | Voltage - Supply 1.71V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Applications Capacitive Sensing | Package / Case 24-UFQFN Exposed Pad |
Core Processor M8C | Supplier Device Package 24-QFN (4x4) |
Program Memory Type FLASH (16kB) | Base Product Number |
Controller Series CY8C20xx7/S |

