


CY8C20121-SX1IT | |
|---|---|
DigiKey Part Number | 2832-CY8C20121-SX1ITTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY8C20121-SX1IT |
Description | IC CAPSENSE EXP 8-SOIC |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 8-SOIC |
Datasheet | Datasheet |
Category | LED Driver Channels Up to 2 |
Manufacturer Cypress Semiconductor Corp | Interface I2C |
Series | Voltage - Supply 2.4V ~ 5.25V |
Packaging Tape & Reel (TR) | Current - Supply 1.5mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Buttons | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Proximity Detection No | Supplier Device Package 8-SOIC |
Number of Inputs Up to 2 |

