
CY7C64215-28PVXC | |
|---|---|
DigiKey Part Number | 2832-CY7C64215-28PVXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C64215-28PVXC |
Description | 8C244940A-24SPC |
Customer Reference | |
Detailed Description | M8C enCoRe™ III USB Microcontroller Microcontroller IC FLASH (16KB) 28-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY7C64215-28PVXC Models |
Category | Controller Series CY7C642xx |
Manufacturer Cypress Semiconductor Corp | RAM Size 1K x 8 |
Series | Interface I2C, USB |
Packaging Tube | Number of I/O 22 |
Part Status Active | Voltage - Supply 3V ~ 5.25V |
DigiKey Programmable Verified | Operating Temperature 0°C ~ 70°C |
Applications USB Microcontroller | Mounting Type Surface Mount |
Core Processor M8C | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Program Memory Type FLASH (16KB) | Supplier Device Package 28-SSOP |

