SRAM - Synchronous, SDR Memory IC 72Mbit Parallel 200 MHz 3 ns 100-TQFP (14x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SRAM - Synchronous, SDR Memory IC 72Mbit Parallel 200 MHz 3 ns 100-TQFP (14x20)
100-TQFP

CY7C1472V33-200AXC

DigiKey Part Number
2832-CY7C1472V33-200AXC-ND
Manufacturer
Manufacturer Product Number
CY7C1472V33-200AXC
Description
NO WARRANTY
Customer Reference
Detailed Description
SRAM - Synchronous, SDR Memory IC 72Mbit Parallel 200 MHz 3 ns 100-TQFP (14x20)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
4M x 18
Mfr
Memory Interface
Parallel
Series
Clock Frequency
200 MHz
Packaging
Tray
Access Time
3 ns
Part Status
Active
Voltage - Supply
3.135V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Synchronous, SDR
Supplier Device Package
100-TQFP (14x20)
Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 125
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Flip Electronics
A separate 299,85 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.