
CY7C1062AV33-10BGI | |
|---|---|
DigiKey Part Number | 2832-CY7C1062AV33-10BGI-ND |
Manufacturer | Infineon Technologies Americas Corp. |
Manufacturer Product Number | CY7C1062AV33-10BGI |
Description | STANDARD SRAM, 512KX32, 10NS, CM |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 16Mbit Parallel 10 ns 119-PBGA (14x22) |
Datasheet | Datasheet |
EDA/CAD Models | CY7C1062AV33-10BGI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 512K x 32 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 119-PBGA (14x22) |

