SRAM - Asynchronous Memory IC 16Mbit Parallel 10 ns 54-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C1061AV33-10ZXI

DigiKey Part Number
2832-CY7C1061AV33-10ZXI-ND
Manufacturer
Manufacturer Product Number
CY7C1061AV33-10ZXI
Description
IC SRAM 16MBIT PAR 54TSOP II
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 16Mbit Parallel 10 ns 54-TSOP II
Datasheet
 Datasheet
EDA/CAD Models
CY7C1061AV33-10ZXI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
1M x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
10ns
Access Time
10 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
54-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate 301,21 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.