


CY7C1021CV33-10ZSXA | |
|---|---|
DigiKey Part Number | 2832-CY7C1021CV33-10ZSXA-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1021CV33-10ZSXA |
Description | IC SRAM 1MBIT PARALLEL 44TSOP II |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 10 ns 44-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | CY7C1021CV33-10ZSXA Models |
Category | Memory Organization 64K x 16 |
Mfr | Memory Interface Parallel |
Packaging Tray | Write Cycle Time - Word, Page 10ns |
Part Status Active | Access Time 10 ns |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Memory Type Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SRAM - Asynchronous | Package / Case |
Memory Size | Supplier Device Package 44-TSOP II |

