SRAM - Asynchronous Memory IC 1Mbit Parallel 10 ns 32-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C1019CV33-10ZXAT

DigiKey Part Number
2832-CY7C1019CV33-10ZXATTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY7C1019CV33-10ZXAT
Description
SRAM - ASYNCHRONOUS MEMORY IC 1M
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 1Mbit Parallel 10 ns 32-TSOP II
Datasheet
 Datasheet
EDA/CAD Models
CY7C1019CV33-10ZXAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
128K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
10ns
Access Time
10 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate 301,21 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.