

CY7C0852AV-167AXC | |
|---|---|
DigiKey Part Number | 2832-CY7C0852AV-167AXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C0852AV-167AXC |
Description | IC SRAM 4.5MBIT PAR 176TQFP |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Synchronous Memory IC 4.5Mbit Parallel 167 MHz 176-TQFP (24x24) |
EDA/CAD Models | CY7C0852AV-167AXC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Dual Port, Synchronous | |
Memory Size | ||
Memory Organization | 128K x 36 | |
Memory Interface | Parallel | |
Clock Frequency | 167 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 176-TQFP (24x24) | |
Base Product Number |

