
CY7B923-JXI | |
|---|---|
DigiKey Part Number | 2832-CY7B923-JXI-ND |
Manufacturer | |
Manufacturer Product Number | CY7B923-JXI |
Description | IC TRANSCEIVER 28PLCC |
Customer Reference | |
Detailed Description | Driver Fibre Channel 28-PLCC (11.51x11.51) |
EDA/CAD Models | CY7B923-JXI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Driver | |
Protocol | Fibre Channel | |
Number of Drivers/Receivers | - | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Base Product Number |

