
CY62138FV30LL-45ZXA | |
|---|---|
DigiKey Part Number | 2832-CY62138FV30LL-45ZXA-ND |
Manufacturer | |
Manufacturer Product Number | CY62138FV30LL-45ZXA |
Description | SRAM - ASYNCHRONOUS MEMORY IC 2M |
Customer Reference | |
Detailed Description | SRAM - Synchronous Memory IC 2Mbit Parallel 45 ns 32-TSOP I |
Category | Memory Organization 256K x 8 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 45ns |
Packaging Tray | Access Time 45 ns |
Part Status Obsolete | Voltage - Supply 2.2V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous | Supplier Device Package 32-TSOP I |
Memory Size | Base Product Number |

