
CY62126EV30LL-45BVXIT | |
|---|---|
DigiKey Part Number | 2832-CY62126EV30LL-45BVXIT-428-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY62126EV30LL-45BVXIT |
Description | IC SRAM 1MBIT PARALLEL 48VFBGA |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 45 ns 48-VFBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | CY62126EV30LL-45BVXIT Models |
Category | Memory Organization 64K x 16 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 45ns |
Packaging Tape & Reel (TR) | Access Time 45 ns |
Part Status Active | Voltage - Supply 2.2V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 48-VFBGA (6x8) |
Memory Size | Base Product Number |

