
CY2X0147FLXCT | |
|---|---|
DigiKey Part Number | 2832-CY2X0147FLXCTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY2X0147FLXCT |
Description | IC OSC XTAL 690MHZ 6-CLCC |
Customer Reference | |
Detailed Description | Oscillator, Crystal IC 50MHz ~ 690MHz 6-LCC (7x5) |
Datasheet | Datasheet |
Category | Voltage - Supply 2.375V ~ 2.625V, 3V ~ 3.6V |
Manufacturer Cypress Semiconductor Corp | Current - Supply 150 mA |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Package / Case 6-CLCC |
Type Oscillator, Crystal | Supplier Device Package 6-LCC (7x5) |
Frequency 50MHz ~ 690MHz | Mounting Type Surface Mount |

