
CY25404ZXI301 | |
|---|---|
DigiKey Part Number | 2832-CY25404ZXI301-ND |
Manufacturer | |
Manufacturer Product Number | CY25404ZXI301 |
Description | CLOCK GENERATORS & SUPPORT PRODU |
Customer Reference | |
Detailed Description | Clock Generator IC 166MHz 1 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:9 |
Manufacturer Cypress Semiconductor Corp | Differential - Input:Output No/No |
Packaging Tube | Frequency - Max 166MHz |
Part Status Active | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 2.25V ~ 3.6V |
Type Clock Generator | Operating Temperature -40°C ~ 85°C (TA) |
PLL Yes | Mounting Type Surface Mount |
Input Clock, Crystal | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Output Clock | Supplier Device Package 20-TSSOP |
Number of Circuits 1 |

