



CY23S05SXC-1H | |
|---|---|
DigiKey Part Number | 2832-CY23S05SXC-1H-ND |
Manufacturer | |
Manufacturer Product Number | CY23S05SXC-1H |
Description | NO WARRANTY |
Customer Reference | |
Detailed Description | Fanout Buffer (Distribution), Zero Delay Buffer IC 133.33MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY23S05SXC-1H Models |
Category | Number of Circuits 1 |
Manufacturer Cypress Semiconductor Corp | Ratio - Input:Output 1:5 |
Series | Differential - Input:Output No/No |
Packaging Tube | Frequency - Max 133.33MHz |
Part Status Active | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Type Fanout Buffer (Distribution), Zero Delay Buffer | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Input LVCMOS, LVTTL | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output LVCMOS | Supplier Device Package 8-SOIC |

