
CY2304NZZXC-1 | |
|---|---|
DigiKey Part Number | 2832-CY2304NZZXC-1-ND |
Manufacturer | |
Manufacturer Product Number | CY2304NZZXC-1 |
Description | PCI EXPRESS (PCIE) ZERO DELAY BU |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Zero Delay Buffer IC 140MHz 1 Output 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY2304NZZXC-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | No | |
Main Purpose | PCI Express (PCIe) | |
Input | LVCMOS, LVTTL | |
Output | LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Frequency - Max | 140MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |


