
CY22393FXC | |
|---|---|
DigiKey Part Number | 2832-CY22393FXC-ND |
Manufacturer | |
Manufacturer Product Number | CY22393FXC |
Description | IC CLOCK GENERATOR 16TSSOP |
Customer Reference | |
Detailed Description | Clock Generator, Fanout Distribution IC 200MHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY22393FXC Models |
Category | Ratio - Input:Output 1:6 |
Manufacturer Cypress Semiconductor Corp | Differential - Input:Output No/No |
Packaging Tube | Frequency - Max 200MHz |
Part Status Active | Divider/Multiplier Yes/No |
DigiKey Programmable Verified | Voltage - Supply 3.135V ~ 3.465V |
Type Clock Generator, Fanout Distribution | Operating Temperature 0°C ~ 70°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input LVTTL, Crystal | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output CMOS | Supplier Device Package 16-TSSOP |
Number of Circuits 1 | Base Product Number |

