


CY15B128Q-SXAT | |
|---|---|
DigiKey Part Number | 2832-CY15B128Q-SXAT-ND |
Manufacturer | |
Manufacturer Product Number | CY15B128Q-SXAT |
Description | MEMORY CIRCUIT, 16KX8, CMOS, PDS |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 128Kbit SPI 40 MHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 16K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 40 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |

