
CY14V101QS-SF108XQ | |
|---|---|
DigiKey Part Number | 2832-CY14V101QS-SF108XQ-ND |
Manufacturer | |
Manufacturer Product Number | CY14V101QS-SF108XQ |
Description | IC NVSRAM 1MBIT SPI 16SOIC |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 1Mbit SPI 108 MHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY14V101QS-SF108XQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | NVSRAM (Non-Volatile SRAM) | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC |

