
CA3162E | |
|---|---|
DigiKey Part Number | 2832-CA3162E-ND |
Manufacturer | |
Manufacturer Product Number | CA3162E |
Description | IC DAS/ADC/DAC SPECIAL 16-PDIP |
Customer Reference | |
Detailed Description | Display Driver 96k 16-PDIP |
Category | Voltage Supply Source Single Supply |
Manufacturer IDT, Integrated Device Technology Inc | Voltage - Supply 4.5V ~ 5.5V, 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Display Driver | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Channels 1 | Supplier Device Package 16-PDIP |
Sampling Rate (Per Second) 96k |

