


BLS7G2729LS-350P,1 | |
|---|---|
DigiKey Part Number | 2832-BLS7G2729LS-350P,1-ND |
Manufacturer | |
Manufacturer Product Number | BLS7G2729LS-350P,1 |
Description | RF MOSFET LDMOS 65V 2.9GHZ 200MA |
Customer Reference | |
Detailed Description | RF Mosfet 32 V 200 mA 2.7GHz ~ 2.9GHz 13dB 350W SOT539B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | Dual, Common Source | |
Frequency | 2.7GHz ~ 2.9GHz | |
Gain | 13dB | |
Voltage - Test | 32 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 200 mA | |
Power - Output | 350W | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | SOT-539B | |
Supplier Device Package | SOT539B |

