


BLS7G2729L-350P,11 | |
|---|---|
DigiKey Part Number | 2832-BLS7G2729L-350P,11-ND |
Manufacturer | |
Manufacturer Product Number | BLS7G2729L-350P,11 |
Description | RF MOSFET LDMOS 65V 2.9GHZ 200MA |
Customer Reference | |
Detailed Description | RF Mosfet 32 V 200 mA 2.7GHz ~ 2.9GHz 13dB 350W SOT539A |
Datasheet | Datasheet |
Category | Voltage - Test 32 V |
Manufacturer Ampleon USA Inc. | Current - Test 200 mA |
Packaging Tray | Power - Output 350W |
Part Status Active | Voltage - Rated 65 V |
Technology LDMOS | Mounting Type Chassis Mount |
Configuration Dual, Common Source | Package / Case SOT-539A |
Frequency 2.7GHz ~ 2.9GHz | Supplier Device Package SOT539A |
Gain 13dB |

