


BLS7G2325L-105,112 | |
|---|---|
DigiKey Part Number | 2832-BLS7G2325L-105,112-ND |
Manufacturer | |
Manufacturer Product Number | BLS7G2325L-105,112 |
Description | RF MOSFET LDMOS 65V 2.5GHZ 900MA |
Customer Reference | |
Detailed Description | RF Mosfet 10 V 2.3GHz ~ 2.5GHz 18dB 110W SOT502A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 2.3GHz ~ 2.5GHz | |
Gain | 18dB | |
Voltage - Test | 10 V | |
Current Rating (Amps) | 5µA | |
Noise Figure | - | |
Power - Output | 110W | |
Voltage - Rated | 65 V | |
Package / Case | SOT-502A | |
Supplier Device Package | SOT502A |

