



BLP8G10S-45PGY | |
|---|---|
DigiKey Part Number | 2832-BLP8G10S-45PGYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BLP8G10S-45PGY |
Description | RF MOSFET LDMOS 65V 1GHZ 224MA S |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 224 mA 952.5MHz ~ 957.5MHz 20.8dB 2.5W 4-HSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | Dual, Common Source | |
Frequency | 952.5MHz ~ 957.5MHz | |
Gain | 20.8dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 224 mA | |
Power - Output | 2.5W | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | 4-BESOP (0.173", 4.40mm Width) | |
Supplier Device Package | 4-HSOP |

