



BLP8G05S-200Y | |
|---|---|
DigiKey Part Number | 2832-BLP8G05S-200YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BLP8G05S-200Y |
Description | RF MOSFET LDMOS 65V 500MHZ 20MA |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 2 mA 440MHz 21dB 210W 4-HSOPF |
Datasheet | Datasheet |
Category | Voltage - Test 28 V |
Manufacturer Ampleon USA Inc. | Current - Test 2 mA |
Packaging Tape & Reel (TR) | Power - Output 210W |
Part Status Active | Voltage - Rated 65 V |
Technology LDMOS | Mounting Type Surface Mount |
Configuration Dual, Common Source | Package / Case SOT-1138-2 |
Frequency 440MHz | Supplier Device Package 4-HSOPF |
Gain 21dB |

