



BLP7G10S-160PY | |
|---|---|
DigiKey Part Number | 2832-BLP7G10S-160PYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BLP7G10S-160PY |
Description | RF MOSFET LDMOS 65V 960MHZ 800MA |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 100 mA 600MHz ~ 960MHz 19.4dB 160W 4-HSOPF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | Dual | |
Frequency | 600MHz ~ 960MHz | |
Gain | 19.4dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 1.4µA | |
Noise Figure | - | |
Current - Test | 100 mA | |
Power - Output | 160W | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1223-2 | |
Supplier Device Package | 4-HSOPF |

