



BLP25M710Z | |
|---|---|
DigiKey Part Number | 2832-BLP25M710ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BLP25M710Z |
Description | RF MOSFET LDMOS 65V 2.5GHZ 110MA |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 110 mA 2.14GHz 16dB 2W 12-HVSON (6x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | Dual, Common Source | |
Frequency | 2.14GHz | |
Gain | 16dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 110 mA | |
Power - Output | 2W | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | 12-VDFN Exposed Pad | |
Supplier Device Package | 12-HVSON (6x4) |

