



BLP15M7160PY | |
|---|---|
DigiKey Part Number | 2832-BLP15M7160PYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BLP15M7160PY |
Description | RF MOSFET LDMOS 65V 1.5GHZ 800MA |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 100 mA 860MHz 20dB 160W 4-HSOPF |
Datasheet | Datasheet |
Category | Voltage - Test 28 V |
Manufacturer Ampleon USA Inc. | Current - Test 100 mA |
Packaging Tape & Reel (TR) | Power - Output 160W |
Part Status Active | Voltage - Rated 65 V |
Technology LDMOS | Mounting Type Surface Mount |
Configuration Dual, Common Source | Package / Case SOT-1223-1 |
Frequency 860MHz | Supplier Device Package 4-HSOPF |
Gain 20dB |

