


BLP10H6120PY | |
|---|---|
DigiKey Part Number | 2832-BLP10H6120PYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BLP10H6120PY |
Description | RF MOSFET LDMOS 110V 1GHZ 480MA |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 80 mA 1GHz 18dB 120W 4-HSOPF |
Datasheet | Datasheet |
Category | Voltage - Test 50 V |
Manufacturer Ampleon USA Inc. | Current Rating (Amps) 1.4µA |
Packaging Tape & Reel (TR) | Current - Test 80 mA |
Part Status Active | Power - Output 120W |
Technology LDMOS | Voltage - Rated 110 V |
Frequency 1GHz | Package / Case SOT-1223-2 |
Gain 18dB | Supplier Device Package 4-HSOPF |

