



BLP10H610AZ | |
|---|---|
DigiKey Part Number | 2832-BLP10H610AZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BLP10H610AZ |
Description | RF MOSFET LDMOS 104V 1.4GHZ 80MA |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 60 mA 860MHz 22dB 10W 12-HVSON (6x5) |
Datasheet | Datasheet |
Category | Voltage - Test 50 V |
Manufacturer Ampleon USA Inc. | Current - Test 60 mA |
Packaging Tape & Reel (TR) | Power - Output 10W |
Part Status Active | Voltage - Rated 104 V |
Technology LDMOS | Mounting Type Surface Mount |
Configuration Dual, Common Source | Package / Case 12-VDFN Exposed Pad |
Frequency 860MHz | Supplier Device Package 12-HVSON (6x5) |
Gain 22dB |

