



BLP10H603AZ | |
|---|---|
DigiKey Part Number | 2832-BLP10H603AZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BLP10H603AZ |
Description | RF MOSFET LDMOS 104V 1.4GHZ 20MA |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 15 mA 860MHz 22.8dB 2.5W 12-HVSON (6x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 860MHz | |
Gain | 22.8dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 15 mA | |
Power - Output | 2.5W | |
Voltage - Rated | 104 V | |
Mounting Type | Surface Mount | |
Package / Case | 12-VDFN Exposed Pad | |
Supplier Device Package | 12-HVSON (6x4) |

