



BLP05H635XRY | |
|---|---|
DigiKey Part Number | 2832-BLP05H635XRYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BLP05H635XRY |
Description | RF MOSFET LDMOS 135V 600MHZ 200M |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 10 mA 108MHz 27dB 35W 4-HSOPF |
Datasheet | Datasheet |
Category | Voltage - Test 50 V |
Manufacturer Ampleon USA Inc. | Current - Test 10 mA |
Packaging Tape & Reel (TR) | Power - Output 35W |
Part Status Active | Voltage - Rated 135 V |
Technology LDMOS | Mounting Type Surface Mount |
Configuration Dual, Common Source | Package / Case SOT-1223-2 |
Frequency 108MHz | Supplier Device Package 4-HSOPF |
Gain 27dB |

