



BLP05H6250XRGY | |
|---|---|
DigiKey Part Number | 2832-BLP05H6250XRGYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BLP05H6250XRGY |
Description | RF MOSFET LDMOS 135V 600MHZ 1A S |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 100 mA 108MHz 27dB 250W 4-HSOP |
Datasheet | Datasheet |
Category | Voltage - Test 50 V |
Manufacturer Ampleon USA Inc. | Current - Test 100 mA |
Packaging Tape & Reel (TR) | Power - Output 250W |
Part Status Active | Voltage - Rated 135 V |
Technology LDMOS | Mounting Type Surface Mount |
Configuration Dual, Common Source | Package / Case 4-BESOP (0.173", 4.40mm Width) |
Frequency 108MHz | Supplier Device Package 4-HSOP |
Gain 27dB |

