



BLP05H6110XRY | |
|---|---|
DigiKey Part Number | 2832-BLP05H6110XRYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BLP05H6110XRY |
Description | RF MOSFET LDMOS 135V 600MHZ 500M |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 20 mA 108MHz 27dB 110W 4-HSOPF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | Dual, Common Source | |
Frequency | 108MHz | |
Gain | 27dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 20 mA | |
Power - Output | 110W | |
Voltage - Rated | 135 V | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1223-2 | |
Supplier Device Package | 4-HSOPF |

