


BLL8H0514LS-130U | |
|---|---|
DigiKey Part Number | 2832-BLL8H0514LS-130U-ND |
Manufacturer | |
Manufacturer Product Number | BLL8H0514LS-130U |
Description | RF MOSFET LDMOS 100V 1.4GHZ 50MA |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 50 mA 1.2GHz ~ 1.4GHz 17dB 130W CDFM2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 1.2GHz ~ 1.4GHz | |
Gain | 17dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 50 mA | |
Power - Output | 130W | |
Voltage - Rated | 100 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-1135B | |
Supplier Device Package | CDFM2 |

